Part Details for 15120-0083 by Molex
Overview of 15120-0083 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 15120-0083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6487
|
Newark | Cable Assy, Ffc, 8Pos, 0.5Mm, 6", No. Of Conductors:8Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15120-0083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.6600 | Buy Now |
DISTI #
80AK6487
|
Avnet Americas | FFC / FPC Cable, 8 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, White - Bulk (Alt: 80AK6487) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 101 Partner Stock |
|
$3.1900 / $4.1400 | Buy Now |
DISTI #
0151200083
|
Avnet Americas | FFC / FPC Cable, 8 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, White - Bulk (Alt: 0151200083) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3744 / $1.9635 | Buy Now |
DISTI #
538-15120-0083
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 152mm Cbl (Au) Plating 8 Ckts RoHS: Compliant | 1061 |
|
$2.0800 / $3.2700 | Buy Now |
DISTI #
74735341
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 152mm Len, Gold, 8 Circuits | Molex Incorporated 15120-0083 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
|
Onlinecomponents.com | FFC / FPC Cable, 8 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, White RoHS: Compliant |
100 Partner Stock |
|
$1.6800 / $2.6200 | Buy Now |
DISTI #
76494551
|
Verical | Cable Assembly 0.152m 38AWG 0.5mm 8 to 8 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 100 |
|
$1.9500 | Buy Now |
DISTI #
15120-0083
|
TTI | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 152mm Cbl (Au) Plating 8 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$3.2400 | Buy Now |
DISTI #
151200083-MOL-0
|
TME | FFC tape | 100 |
|
Buy Now | |
|
Master Electronics | FFC / FPC Cable, 8 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, White RoHS: Compliant |
100 Partner Stock |
|
$1.6800 / $2.6200 | Buy Now |
Part Details for 15120-0083
15120-0083 CAD Models
15120-0083 Part Data Attributes
|
15120-0083
Molex
Buy Now
|
Compare Parts:
15120-0083
Molex
|
Samacsys Manufacturer | Molex |