Part Details for 15120-0077 by Molex
Overview of 15120-0077 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10077239-116LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Press Fit, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail | |
10077239-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Press Fit ,Double row , 40 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 15120-0077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6486
|
Newark | Cable Assy, Ffc, 8Pos, 0.5Mm, 3", No. Of Conductors:8Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15120-0077 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$1.4600 | Buy Now |
DISTI #
80AK6486
|
Avnet Americas | FFC / FPC Cable, 8 Core, 0.5 mm, Same Sided Contacts, 3 ", 76 mm, White - Bulk (Alt: 80AK6486) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$2.6800 / $3.4700 | Buy Now |
DISTI #
0151200077
|
Avnet Americas | FFC / FPC Cable, 8 Core, 0.5 mm, Same Sided Contacts, 3 ", 76 mm, White - Bulk (Alt: 0151200077) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3850 | Buy Now |
DISTI #
538-15120-0077
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 76mm Lngth (Au) Plating 8 Ckts RoHS: Compliant | 386 |
|
$1.7100 / $2.8700 | Buy Now |
DISTI #
74735183
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 76mm Len, Gold, 8 Circuits | Molex Incorporated 15120-0077 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$1.4600 / $2.2600 | Buy Now |
DISTI #
76494540
|
Verical | Cable Assembly 0.076m 38AWG 0.5mm 8 to 8 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 100 |
|
$2.0000 | Buy Now |
DISTI #
15120-0077
|
TTI | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 76mm Lngth (Au) Plating 8 Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.7100 / $2.6800 | Buy Now |
DISTI #
151200077-MOL-0
|
TME | FFC tape Min Qty: 18 | 100 |
|
$2.3852 / $2.3880 | Buy Now |
DISTI #
15120-0077
|
IBS Electronics | FFC / FPC Cable, 8 Core, 0.5 mm, Same Sided Contacts, 3 ", , 76 mm, White Min Qty: 382 Package Multiple: 1 | 100 |
|
$1.9840 | Buy Now |
Part Details for 15120-0077
15120-0077 CAD Models
15120-0077 Part Data Attributes
|
15120-0077
Molex
Buy Now
|
Compare Parts:
15120-0077
Molex
|
Samacsys Manufacturer | Molex |