Part Details for 15120-0058 by Molex
Overview of 15120-0058 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for 15120-0058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5472
|
Newark | Premoflex 0.5 Xflex Lgt 102 Typed 6Ck |Molex 15120-0058 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
0151200058
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPED 6CK - Bulk (Alt: 0151200058) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4783 | Buy Now |
DISTI #
538-15120-0058
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 102mm Lngth (Au) Plating 6 Ckts RoHS: Compliant | 426 |
|
$1.8100 / $3.2100 | Buy Now |
DISTI #
74729827
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 102mm, 6 Circuits, .5mm pitch | Molex Incorporated 15120-0058 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9570 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $2.1500 | Buy Now |
Part Details for 15120-0058
15120-0058 CAD Models
15120-0058 Part Data Attributes
|
15120-0058
Molex
Buy Now
|
Compare Parts:
15120-0058
Molex
|
Samacsys Manufacturer | Molex |