Part Details for 1511A45UR3 by CML Innovative Technologies
Overview of 1511A45UR3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1511A45UR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464923
|
RS | LED Lamp T5 W2x4.6d, Wedge Base 1x3mm-LED 28VAC/DC red | CML Innovative Technologies 1511A45UR3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $4.2700 | RFQ |
DISTI #
1511A45UR3
|
TME | LED lamp, red, T5,W2x4,6d, 28VDC, 28VAC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$2.3200 / $2.8400 | RFQ |
Part Details for 1511A45UR3
1511A45UR3 CAD Models
1511A45UR3 Part Data Attributes:
|
1511A45UR3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1511A45UR3
CML Innovative Technologies
Single Color LED, Red, T1-1/2, 4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Luminous Intensity-Nom | 230.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 |