Part Details for 1511A35W3D by CML Innovative Technologies
Overview of 1511A35W3D by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 1511A35W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464921
|
RS | LED Lamp T5 W2x4.6d, Wedge Base 1x3mm-LED 24VAC/DC white diffuse | CML Innovative Technologies 1511A35W3D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $5.7000 | RFQ |
DISTI #
1511A35W3D
|
TME | LED lamp, white, T5, 24V, No.of diodes: 1 Min Qty: 1 | 0 |
|
$2.9400 / $3.6100 | RFQ |
Part Details for 1511A35W3D
1511A35W3D CAD Models
1511A35W3D Part Data Attributes:
|
1511A35W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1511A35W3D
CML Innovative Technologies
Single Color LED, White, Diffused, T-1 3/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-1 3/4 |