Part Details for 1511200150 by Molex
Overview of 1511200150 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1511200150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1511200150TR-ND
|
DigiKey | MGRID SHRD HDR RA SMT/OPEG GFLF Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2375 | Buy Now |
DISTI #
1511200150
|
Avnet Americas | M-Grid Shrouded Header Connector 50 Position 2mm Right Angle Surface Mount T/R - Bulk (Alt: 1511200150) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005951098
|
Sager | Headers & Wire Housings MGrid Shrd Hdr RA SMT/oPeg GFLF 50Ckt | 0 |
|
Buy Now |