There are no models available for this part yet.
Overview of 151120 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1511-200 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, Guide Module, No Key. | |
108-1511-201 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, Guide Module, Ground Contact, No Key. | |
50015-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 120 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 151120 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9900 | Buy Now |