-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1511-200 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, Guide Module, No Key. | |
108-1511-201 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, Guide Module, Ground Contact, No Key. | |
50015-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 120 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7943
|
Newark | Mgrid Shrd Hdr Ra Smt/Opeg .75Aulf 16Ckt Rohs Compliant: Yes |Molex 151120-0316 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
1511200316
|
Avnet Americas | MGrid Shrd Hdr RA SMT/oPeg .75AuLF 16Ckt - Bulk (Alt: 1511200316) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151120-0316
Molex
Buy Now
Datasheet
|
Compare Parts:
151120-0316
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |