Part Details for 1511195508 by Molex
Overview of 1511195508 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1511195508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8599
|
Newark | Mgrid Shrd Hdr Ra Th /Opeg Gflf 8Ckt Rohs Compliant: Yes |Molex 1511195508 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
900-1511195508-ND
|
DigiKey | MGRID SHRD HDR RA TH /OPEG GFLF Min Qty: 3600 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9483 | Buy Now |
DISTI #
1511195508
|
Avnet Americas | Connector Shrouded Header 8 Position 2mm Right Angle Through Hole Tube - Rail/Tube (Alt: 1511195508) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000006044896
|
Sager | Board to Board & Mezzanine Connectors MGrid Shrd Hdr RA TH /oPeg GFLF 8Ckt Min Qty: 3600 | 0 |
|
$0.8933 / $1.0200 | Buy Now |