Part Details for 1511181414 by Molex
Overview of 1511181414 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1511181414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8087
|
Newark | Mgrid Shrd Hdr Smt /Opeg 2.5Snlf 14Ckt Rohs Compliant: Yes |Molex 1511181414 RoHS: Compliant Min Qty: 4480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
900-1511181414-ND
|
DigiKey | MGRID SHRD HDR SMT /OPEG 2.5SNLF Min Qty: 4480 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9792 | Buy Now |
DISTI #
1511181414
|
Avnet Americas | Connector Shrouded Header 14 Position 2mm Straight Tube - Rail/Tube (Alt: 1511181414) RoHS: Compliant Min Qty: 4480 Package Multiple: 2240 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000006044383
|
Sager | Headers & Wire Housings MGrid Shrd Hdr SMT /oPeg 2.5SnLF 14Ckt | 0 |
|
Buy Now |