There are no models available for this part yet.
Overview of 1511180610 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1511180610 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1511180610-ND
|
DigiKey | MGRID SHRD HDR SMT /OPEG .38AULF Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3736 | Buy Now | |
DISTI #
1511180610
|
Avnet Americas | Wire to Board Connector Shrouded Header 10 Position 4.2mm Solder Straight Tube (Alt: 1511180610) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.4130 / $1.7097 | Buy Now | |
DISTI #
MOL151118-0610
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL151118-0610 | Americas - 0 in Stock |
|
Buy Now |