-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2924
|
Newark | Connector, Header, 16Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flex Series, Contact Material:- Rohs Compliant: Yes |Harting 15110162401000 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2800 / $4.4500 | Buy Now |
DISTI #
1195-5647-1-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
301 In Stock |
|
$2.7131 / $4.8400 | Buy Now |
DISTI #
617-15110162401000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 16pin, PL1, with through hole hold downs RoHS: Compliant | 0 |
|
$2.7100 / $4.8400 | Order Now |
DISTI #
70882421
|
RS | har-flex THR str male 1.75mm 16pin PL1, 1 ROL = 220pcs | HARTING 15110162401000 RoHS: Compliant Min Qty: 1 Package Multiple: 220 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,109.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$550.0800 | Buy Now |
DISTI #
HRT15110162401000
|
Heilind Electronics | HAR-FLEX STRAIGHT MALE 1.75MM, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy