Part Details for 1511000010 by Molex
Overview of 1511000010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1511000010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15201-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
27237 In Stock |
|
$0.2001 / $0.3600 | Buy Now |
DISTI #
1511000010
|
Avnet Americas | Conn Housing RCP 10 POS 2mm ST Cable Mount Tray - Rail/Tube (Alt: 1511000010) RoHS: Compliant Min Qty: 7020 Package Multiple: 2340 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2850 | Buy Now |
DISTI #
54500385
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 341 Package Multiple: 1 | Americas - 5461 |
|
$0.2029 / $0.2304 | Buy Now |
DISTI #
27078727
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 273 Package Multiple: 1 | Americas - 4693 |
|
$0.2210 / $0.2290 | Buy Now |
DISTI #
151100-0010
|
TTI | Headers & Wire Housings 2mm Mgrid Rcpt Hsg SR PBT 10Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 7020 Package Multiple: 2340 Container: Tube | Americas - 0 |
|
$0.1940 | Buy Now |
DISTI #
1511000010
|
Avnet Abacus | Conn Housing RCP 10 POS 2mm ST Cable Mount Tray (Alt: 1511000010) RoHS: Compliant Min Qty: 7020 Package Multiple: 2340 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1511000010
1511000010 CAD Models
1511000010 Part Data Attributes
|
1511000010
Molex
Buy Now
Datasheet
|
Compare Parts:
1511000010
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |