Part Details for 1511000004 by Molex
Overview of 1511000004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1511000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1511000004-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1450 In Stock |
|
$0.2371 / $0.5100 | Buy Now |
DISTI #
1511000004
|
Avnet Americas | MLX1511000004 - Bulk (Alt: 1511000004) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2276 / $0.2754 | Buy Now |
DISTI #
1511000004
|
Avnet Abacus | (Alt: 1511000004) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1511000004
1511000004 CAD Models
1511000004 Part Data Attributes
|
1511000004
Molex
Buy Now
Datasheet
|
Compare Parts:
1511000004
Molex
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |