-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1511000008
|
Avnet Americas | Milli-Grid Receptacle Housing 8-Position 2mm Pitch Cable Mount Tray - Trays (Alt: 1511000008) RoHS: Compliant Min Qty: 5400 Package Multiple: 2700 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$0.2882 | Buy Now |
DISTI #
538-151100-0008
|
Mouser Electronics | Headers & Wire Housings MGridCrimp Recpt Hsg SR PBT Blk 8Ckt RoHS: Compliant | 1695 |
|
$0.2120 / $0.5200 | Buy Now |
DISTI #
MOL151100-0008
|
Heilind Electronics | MGridCrimp Recpt Hsg SR PBT BLK 8CKT | Americas - 0 in Stock |
|
$0.2191 / $0.2453 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2570 / $0.2850 | Buy Now |
DISTI #
151100-0008
|
IBS Electronics | 2.00mm Pitch Milli-Grid Receptacle Housing, 8 Circuits, Lead-Free, Black Min Qty: 5400 Package Multiple: 1 | 0 |
|
$0.2379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151100-0008
Molex
Buy Now
|
Compare Parts:
151100-0008
Molex
|
Samacsys Manufacturer | Molex |