Part Details for 1510CT-3 by Staco Energy Products Co
Overview of 1510CT-3 by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510CT-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5319
|
Newark | Variable Transformer, 3 Phase Wye Input, 15Ao, 0-240Vo, 6.22Kva, Cased, Bench Or Panel Mt Rohs Compliant: Yes |Staco Energy Products 1510CT-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,016.4400 / $3,488.4000 | Buy Now |
DISTI #
1510CT-3-ND
|
DigiKey | VAR XFMR 240/280VAC 15A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,420.0100 | Buy Now |
DISTI #
5874-1510CT-3
|
Mouser Electronics | Industrial Control Transformers 3-Phase, WYE, 15A 0-240Vin, 0-240Vout RoHS: Compliant | 0 |
|
$3,420.0000 | Order Now |
|
Onlinecomponents.com | Variable Transformer, 3 Phase WYE input, 15Ao, 0-240Vo, 6.22kVA, Cased, Bench or Panel Mt RoHS: Compliant | 0 |
|
$2,727.3400 / $3,246.8400 | Buy Now |