Part Details for 1510AZ by Davies Molding LLC
Overview of 1510AZ by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6872
|
Newark | Cepntr Wht 1/4Ph W/I0328 Line Rohs Compliant: Yes |Davies Molding 1510AZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.6600 | Buy Now |
DISTI #
1510AZ-ND
|
DigiKey | KNOB SMOOTH 0.250" PHENOLIC Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6964 | Buy Now |
DISTI #
5164-1510AZ
|
Mouser Electronics | Knobs & Dials WHITE .75"D X .+57"H RoHS: Compliant | 0 |
|
$2.6000 / $2.6900 | Order Now |
DISTI #
70671010
|
RS | Pointer Knobs | Davies Molding 1510AZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $2.7000 | RFQ |
|
Onlinecomponents.com | 0.75"Dia x 0.56"High - White Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant | 0 |
|
$1.5600 / $3.1600 | Buy Now |