Part Details for 1510A by Ortel Corp
Overview of 1510A by Ortel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1510AGK-GAK-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Part Details for 1510A
1510A CAD Models
1510A Part Data Attributes
|
1510A
Ortel Corp
Buy Now
Datasheet
|
Compare Parts:
1510A
Ortel Corp
Fiber Optic Emitter, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ORTEL CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 3 V | |
Surface Mount | YES |