Part Details for 151087-8401 by Molex
Overview of 151087-8401 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-684-01L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EL8401IUZ-T7 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers, QSOP, /Reel | |
EL8401IUZ | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers, QSOP, /Tube |
Price & Stock for 151087-8401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6837
|
Newark | Contact, Pin, 30-24Awg, Crimp Rohs Compliant: Yes |Molex 151087-8401 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.1720 | Buy Now |
DISTI #
26AK3942
|
Newark | Contact, Pin, 30-24Awg, Crimp Rohs Compliant: Yes |Molex 151087-8401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23371 |
|
$0.1620 / $0.2760 | Buy Now |
DISTI #
1510878401
|
Avnet Americas | Contact Signal PIN Crimp 2.5A 24AWG to 30AWG ST Cable Mount T/R - Bulk (Alt: 1510878401) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0828 / $0.0881 | Buy Now |
DISTI #
538-151087-8401
|
Mouser Electronics | Headers & Wire Housings MilliGrid Crimp Term 24-30AWG RoHS: Compliant | 65104 |
|
$0.0920 / $0.2600 | Buy Now |
DISTI #
MOL151087-8401
|
Heilind Electronics | 0.5 SQPIN MALE CRIMP TERM PHB 0.75AULF | Americas - 0 in Stock |
|
$0.1035 / $0.1051 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1090 / $0.1200 | Buy Now |
Part Details for 151087-8401
151087-8401 CAD Models
151087-8401 Part Data Attributes
|
151087-8401
Molex
Buy Now
|
Compare Parts:
151087-8401
Molex
|
Samacsys Manufacturer | Molex |