Part Details for 151072 by Brady Worldwide Inc
Overview of 151072 by Brady Worldwide Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-107-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 151072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0146
|
Newark | Confined Space - Magnetic Non-Lockable Covers Size S Fits Up To 28"x28" Opening Rohs Compliant: Na |Brady 151072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.9900 | Buy Now |
DISTI #
72179251
|
RS | Magnetic Non-Lockable Permit Required Cover, Small | Brady 151072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.9900 | RFQ |