Part Details for 15107 by Keystone Electronics Corp
Overview of 15107 by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-107025LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 7 Positions ,2.54mm (0.100in) Pitch. | |
77315-107-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77315-107-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 15107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-15107-ND
|
DigiKey | TURRET BOARD 24POS 0.375" SINGLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
97 In Stock |
|
$24.4300 / $35.4400 | Buy Now |
DISTI #
534-15107
|
Mouser Electronics | PCBs & Breadboards 24 TERMINAL BOARD 5.25 X 1.187 RoHS: Compliant | 46 |
|
$19.0900 / $21.0600 | Buy Now |