Part Details for 1510641310 by Molex
Overview of 1510641310 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510641310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1510641310-ND
|
DigiKey | MGRID PCBHDR SR RA SMT/OPG .75AU Min Qty: 4320 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8780 | Buy Now |
DISTI #
1510641310
|
Avnet Americas | Connector Shrouded Header 10 Position 2mm Solder Right Angle Surface Mount Tube - Tape and Reel (Alt: 1510641310) Min Qty: 4320 Package Multiple: 720 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006374637
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |