Overview of 151064-1159 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
115927-HMC590LP5 Analog Devices HMC590LP5 Evaluation PCB
LTC1159IS-3.3#PBF Analog Devices Hi Eff Sync Buck Sw Regs
LTC1159CG-5#TRPBF Analog Devices Hi Eff Sync Buck Sw Regs

Price & Stock for 151064-1159 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 46AK7882
Newark Mgrid Pcbhdr Sr Ra Smt W/Pg Gflf 9Ckt |Molex 151064-1159 RoHS: Not Compliant Min Qty: 4680 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.9500
  • 5,000 $1.7700
  • 10,000 $1.6900
  • 25,000 $1.6100
$1.6100 / $1.9500 Buy Now
DISTI # 1510641159
Avnet Americas Connector Shrouded Header 9 Position 2mm Solder Right Angle Surface Mount Tube (Alt: 1510641159) Min Qty: 4680 Package Multiple: 780 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 4,680 $1.2400
  • 9,360 $1.1800
  • 18,720 $1.1200
$1.1200 / $1.2400 Buy Now

CAD Models for 151064-1159 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 151064-1159 by Molex

151064-1159
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 151064-1159
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 151064-1159 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 151064-1159 by Molex

Select Manufacturer
Which Manufacturer of 151064-1159 would you like to use for your alert(s)?
  • Please alert me when 151064-1159 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 151064-1159 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 151064-1159 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 151064-1159 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 151064-1159.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 151064-1159 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: