-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7052
|
Newark | Nano Sim Conn Ins Mold Lcp Blk/Molex |Molex 151059-0001 (Alternate Part Number: 887191907437 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 | Buy Now |
DISTI #
MOL151059-0001
|
Heilind Electronics | Nano Sim Conn Ins Mold LCP Blk 0 | Americas - 975 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SIMBLOCK SKT 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R RoHS: Compliant |
10546 Partner Stock |
|
$0.3601 / $0.4284 | Buy Now |
DISTI #
MOL151059-0001
|
Interstate Connecting Components | Nano Sim Conn Ins Mold LCP Blk 0 | 325 |
|
Buy Now | |
DISTI #
Molex 151059-0001
|
PEI Genesis | PCB Connector | 10546 |
|
Buy Now | |
|
Master Electronics | Conn SIMBLOCK SKT 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R RoHS: Compliant |
10546 Partner Stock |
|
$0.3601 / $0.4284 | Buy Now |
DISTI #
10151849
|
TestEquity LLC | Molex 151059-0001 Block-Style SIM Connector with nano-SIM Card Socket Shell, 0.34mm Height, 0.50um Gold (Au) Plating, 6 Circuits, Low-Halogen | 9246 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy