Part Details for 1510560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1510560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8490
|
Newark | Terminal Block, R/A Header, 4Pos, 5.08Mm, Pitch Spacing:5.08Mm, Product Range:Omnimate Signal Sl Series, Block Orientation:Through Hole Right Angle, Gender:Header, No. Of Positions:4Positions, Rated Current:18A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 1510560000 (Alternate Part Number: 4008190046842 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5700 | Buy Now |
DISTI #
31T8739
|
Newark | Wire-To-Board Connector, Side Entry, Sl 5.08 Series, Through Hole, Header, 4, 5.08 Mm Rohs Compliant: Yes |Weidmuller 1510560000 (Alternate Part Number: 4008190046842 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7770 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$0.6330 / $0.7390 | Buy Now |
|
Quest Components | 148 |
|
$1.0096 / $2.0192 | Buy Now | |
|
Quest Components | 24 |
|
$1.2620 / $2.0192 | Buy Now | |
DISTI #
1510560000
|
Avnet Abacus | Conn Shrouded Header M 4 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1510560000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1866549
|
element14 Asia-Pacific | HEADER, SIDE ENTRY, 4WAY RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$1.2183 / $1.9888 | Buy Now |
DISTI #
1866549
|
Farnell | HEADER, SIDE ENTRY, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 4 |
|
$1.2013 / $2.2354 | Buy Now |