-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3269
|
Newark | Led, 5Mm, Blue, 2Cd, 465Nm, Led Colour:Blue, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.7V, Wavelength Typ:465Nm, Luminous Intensity:2Cd, Viewing Angle:45°, Lens Shape:Round, Rohs Compliant: Yes |Wurth Elektronik 151054BS04500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2133 |
|
$0.2030 / $0.3240 | Buy Now |
DISTI #
732-11406-ND
|
DigiKey | LED BLUE CLEAR T/H Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
14303 In Stock |
|
$0.1360 / $0.2700 | Buy Now |
DISTI #
710-151054BS04500
|
Mouser Electronics | Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 5mmBlue RoHS: Compliant | 2099 |
|
$0.1350 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151054BS04500
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
151054BS04500
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.8 cd | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 461 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |