-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0081
|
Newark | 6.5Mm Wtb Recpt Hse Pbtp Blk 6Ckt |Molex 151049-2606 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now |
DISTI #
1510492606
|
Avnet Americas | Conn Housing RCP 6 POS 6.5mm ST Cable Mount Bag - Bulk (Alt: 1510492606) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2563 | Buy Now |
DISTI #
538-151049-2606
|
Mouser Electronics | Headers & Wire Housings CP6.5 RECP HSG DR 6CKT POLZ POSLCK BLK RoHS: Compliant | 2658 |
|
$0.2120 / $0.4600 | Buy Now |
DISTI #
MOL151049-2606
|
Heilind Electronics | 6.5MM WTB RECPT HSE PBTP BLK CKT | Americas - 0 in Stock37800 On Order |
|
$0.1954 / $0.2149 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1740 / $0.2320 | Buy Now |
DISTI #
151049-2606
|
TTI | Headers & Wire Housings CP6.5 RECP HSG DR 6CKT POLZ POSLCK BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.2160 | Buy Now |
DISTI #
1510492606
|
Avnet Americas | Conn Housing RCP 6 POS 6.5mm ST Cable Mount Bag - Bulk (Alt: 1510492606) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2563 | Buy Now |
DISTI #
10151843
|
TestEquity LLC | Molex 151049-2606 CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 6 Circuits, Black | 0 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151049-2606
Molex
Buy Now
|
Compare Parts:
151049-2606
Molex
|
Samacsys Manufacturer | Molex |