-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5MM WTB HDR WBOSSKINK BWN 2CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510482208-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 3456 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5710 | Buy Now |
DISTI #
1510482208
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tube - Bulk (Alt: 1510482208) RoHS: Compliant Min Qty: 3456 Package Multiple: 3456 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4698 | Buy Now |
DISTI #
77340041
|
Verical | Conn Wire to Board HDR 2 POS 6.5mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 3211 |
|
$0.6250 / $0.8594 | Buy Now |
DISTI #
1510482208
|
Avnet Abacus | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tube (Alt: 1510482208) RoHS: Compliant Min Qty: 3456 Package Multiple: 3456 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1510482208
Molex
Buy Now
Datasheet
|
Compare Parts:
1510482208
Molex
6.5MM WTB HDR WBOSSKINK BWN 2CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |