Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
MGN1S1208MC-R7 |
Murata Manufacturing Co Ltd |
DC-DC 1W SM 12-8V GAN |
|
HA1-5104/883 |
Renesas Electronics Corporation |
Low Noise, High Performance, Quad Operational Amplifier |
|
10121510-480020ALF |
Amphenol Communications Solutions |
HPCE R/A Receptacle 48P20S |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
6.5Mm Wtb Hdr W/Boss/Kink Tray Bn 2Ckt Rohs Compliant: Yes |Molex 151048-1208
RoHS:
Compliant
Min Qty:
6300
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.4960
|
Buy Now
|
|
|
Avnet Americas
|
Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray - Bulk (Alt: 1510481208)
RoHS:
Compliant
Min Qty:
6300
Package Multiple:
1260
Lead time:
21 Weeks, 0 Days
Container:
Bulk
|
13129
|
|
$0.3285
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK BRN
RoHS:
Compliant
|
6155
|
-
1
$0.8700
-
10
$0.6040
-
100
$0.6030
-
500
$0.5420
-
1,000
$0.4820
-
2,520
$0.4370
-
5,040
$0.4220
-
10,080
$0.4010
|
$0.4010 / $0.8700
|
Buy Now
|
|
|
RS
|
6.5mm WTB Hdr w/boss/kink Tray Bn 2Ckt | Molex Incorporated 151048-1208
RoHS:
Compliant
Min Qty:
6300
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$0.4590
|
RFQ
|
|
|
Heilind Electronics
|
6.5MM WTB HDR W/BOSS/KINK BN 2CKT
|
Americas - 0 in Stock
|
-
6,300
$0.4457
-
17,640
$0.4052
|
$0.4052 / $0.4457
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
6,300
$0.4790
-
12,600
$0.4550
-
25,200
$0.4320
|
$0.4320 / $0.4790
|
Buy Now
|
Want to compare parts?
-
151048-1208
Molex
VS
-