-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GUARDIAN II RA PLUG 0.76AU 6CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510350006-ND
|
DigiKey | CONN PLUG 6POS 11.00MM R/A SLDR Min Qty: 225 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.2663 | Buy Now |
DISTI #
1510350006
|
Avnet Americas | Guardian II RA Plug 0.76Au 6ckt - Bulk (Alt: 1510350006) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8607 / $44.6309 | Buy Now |
DISTI #
1510350006
|
Avnet Abacus | Guardian II RA Plug 0.76Au 6ckt (Alt: 1510350006) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1510350006
Molex
Buy Now
Datasheet
|
Compare Parts:
1510350006
Molex
GUARDIAN II RA PLUG 0.76AU 6CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.691 inch | |
Body Depth | 1.353 inch | |
Body Length | 3.165 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 0.7 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | CSA | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |