-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM3296
|
Newark | 11.00Mm Pitch Extreme Guardian Power Plug, Right-Angle, Gold (Au) Plating, 4.69Mm Tail Length, 2 Circuits, With Screw Mount |Molex 151035-1012 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$16.3200 / $21.0500 | Buy Now |
DISTI #
1510351012
|
Avnet Americas | GuardianII RA Plug w/screw mt .76Au 2ckt - Bulk (Alt: 1510351012) RoHS: Compliant Min Qty: 315 Package Multiple: 105 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7578 / $12.3088 | Buy Now |
DISTI #
538-151035-1012
|
Mouser Electronics | Power to the Board GuardianII RA Plug w/screw mt .76Au2ckt RoHS: Compliant | 0 |
|
$12.7200 / $13.0000 | Order Now |
DISTI #
MOL151035-1012
|
Heilind Electronics | GUARDIANII RA PLUG W/SCREW MT .76AU 2CKT | Americas - 0 in Stock |
|
$12.7677 / $13.8652 | Buy Now |
|
Onlinecomponents.com | Power to the Board GuardianII RA Plug w/screw mt .76Au 2ckt RoHS: Compliant |
210 Partner Stock |
|
$10.2200 / $13.0100 | Buy Now |
|
Master Electronics | Power to the Board GuardianII RA Plug w/screw mt .76Au 2ckt RoHS: Compliant |
210 Partner Stock |
|
$10.2200 / $13.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151035-1012
Molex
Buy Now
Datasheet
|
Compare Parts:
151035-1012
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.691 inch | |
Body Depth | 1.353 inch | |
Body Length | 1.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 80 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |