Part Details for 151033YS03000 by Wurth Elektronik
Overview of 151033YS03000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 151033YS03000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3831
|
Newark | Led, Yellow, T-1 (3Mm), 589 Nm, 2 V, 30 Ma, 2.1 Cd Rohs Compliant: Yes |Wurth Elektronik 151033YS03000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.1560 / $0.2060 | Buy Now |
DISTI #
732-5014-ND
|
DigiKey | LED YELLOW CLEAR 3MM ROUND T/H Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
950 In Stock |
|
$0.1270 / $0.1800 | Buy Now |
DISTI #
710-151033YS03000
|
Mouser Electronics | Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mm Ylw RoHS: Compliant | 4205 |
|
$0.1320 / $0.1800 | Buy Now |
Part Details for 151033YS03000
151033YS03000 CAD Models
151033YS03000 Part Data Attributes:
|
151033YS03000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
151033YS03000
Wurth Elektronik
Single Color LED, Yellow, Water Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for 151033YS03000
This table gives cross-reference parts and alternative options found for 151033YS03000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151033YS03000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151034YS03000 | Single Color LED, | Wurth Elektronik | 151033YS03000 vs 151034YS03000 |