-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3826
|
Newark | Led, Yellow, T-1 (3Mm), 585 Nm, 2.1 V, 30 Ma, 20 Mcd Rohs Compliant: Yes |Wurth Elektronik 151031YS05900 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1773 |
|
$0.1560 / $0.2060 | Buy Now |
DISTI #
732-5009-ND
|
DigiKey | LED YELLOW DIFF 3MM ROUND T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1034 In Stock |
|
$0.1270 / $0.1800 | Buy Now |
DISTI #
710-151031YS05900
|
Mouser Electronics | Standard LEDs - Through Hole WL-TMRC THT Mono Diffused Rnd 3mm Ylw RoHS: Compliant | 820 |
|
$0.1320 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151031YS05900
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
151031YS05900
Wurth Elektronik
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 151031YS05900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151031YS05900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSF-LXH305YD-SUB | ITW Lumex | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, | 151031YS05900 vs SSF-LXH305YD-SUB |
SSF-LXH303YD | ITW Lumex | $0.2242 | Single Color LED, Yellow, Diffused, T-1, 3mm, | 151031YS05900 vs SSF-LXH303YD |