-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Bright Green, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3824
|
Newark | Led, Green, T-1 (3Mm), 570 Nm, 2.1 V, 30 Ma, 120 Mcd Rohs Compliant: Yes |Wurth Elektronik 151031VS04000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2355 |
|
$0.1900 / $0.2620 | Buy Now |
DISTI #
732-5007-ND
|
DigiKey | LED GREEN DIFFUSED 3MM ROUND T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5480 In Stock |
|
$0.1580 / $0.2200 | Buy Now |
DISTI #
710-151031VS04000
|
Mouser Electronics | Standard LEDs - Through Hole WL-TMRC THT Mono Diffusd Rnd3mm BrtGn RoHS: Compliant | 6137 |
|
$0.1610 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151031VS04000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
151031VS04000
Wurth Elektronik
Single Color LED, Bright Green, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 573 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |