Part Details for 151024-0021 by Molex
Overview of 151024-0021 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121510-240404ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 28P4S | |
10121510-241224ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S | |
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / |
Price & Stock for 151024-0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7863
|
Newark | 0.85Mm Ddr4Dimm Slimtowerpf Assy .76Aulf |Molex 151024-0021 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9300 | Buy Now |
DISTI #
538-151024-0021
|
Mouser Electronics | SIMM Connectors DDR4 DIMM SKT 288CKT SLIMTWER PF BLK LTCH RoHS: Compliant | 0 |
|
$40.4200 | Order Now |
DISTI #
MOL151024-0021
|
Heilind Electronics | 0.85MM DDR4DIMM SLIMTOWER SY .76AULF | Americas - 0 in Stock |
|
$44.2539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
320 Partner Stock |
|
$23.2400 / $37.9300 | Buy Now |
DISTI #
MX-151024-0021
|
TME | connector MX-151024-0021 Min Qty: 480 | 0 |
|
$11.8300 | RFQ |
|
Master Electronics | RoHS: Compliant |
320 Partner Stock |
|
$23.2400 / $37.9300 | Buy Now |
Part Details for 151024-0021
151024-0021 CAD Models
151024-0021 Part Data Attributes
|
151024-0021
Molex
Buy Now
Datasheet
|
Compare Parts:
151024-0021
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |