Part Details for 1510135W3 by CML Innovative Technologies
Overview of 1510135W3 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510135W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H8716
|
Newark | Led Bulb, Midget Flange, White, T-1 3/4, Lamp Base Type:Midget Flange, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:1400Mcd, Average Bulb Life:-, Supply Voltage:24Vdc, Product Range:-Rohs Compliant: Yes |Cml Innovative Technologies 1510135W3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70464905
|
RS | LED Lamp T-1 3/4 SX6s, Midget Flange 1x3mm-LED 24VDC white clear | CML Innovative Technologies 1510135W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $6.0800 | RFQ |
DISTI #
1510135W3
|
TME | LED lamp, white, SX6s, 24VDC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$3.3700 / $4.1500 | RFQ |
Part Details for 1510135W3
1510135W3 CAD Models
1510135W3 Part Data Attributes
|
1510135W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1510135W3
CML Innovative Technologies
Single Color LED, White, Clear, T-1 3/4, 6.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 1510135W3
This table gives cross-reference parts and alternative options found for 1510135W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1510135W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1505115W3D | Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510135W3 vs 1505115W3D |
1512535W3D | Single Color LED, White, Diffused | Chicago Miniature Lighting LLC | 1510135W3 vs 1512535W3D |
BA91WHT120VACBP | Single Color LED, White, 5mm | Spectrum Devices Corporation | 1510135W3 vs BA91WHT120VACBP |
1512545W3D | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510135W3 vs 1512545W3D |
1860055W3D | Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510135W3 vs 1860055W3D |
1510125W3 | Single Color LED, White, Clear, T-1 3/4, 5mm | CML Innovative Technologies | 1510135W3 vs 1510125W3 |
1512535W3D | Single Color LED, White, Diffused | CML Innovative Technologies | 1510135W3 vs 1512535W3D |
1512525W3D | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510135W3 vs 1512525W3D |