Part Details for 1510134404 by Molex
Overview of 1510134404 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Electronic Manufacturing
Price & Stock for 1510134404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1510134404-ND
|
DigiKey | 2MM VT HDR CONN .05AULF 4CKT Min Qty: 5640 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6125 | Buy Now |
DISTI #
1510134404
|
Avnet Americas | Conn Shrouded HDR 4 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 1510134404) RoHS: Compliant Min Qty: 5640 Package Multiple: 1880 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005842231
|
Sager | Headers & Wire Housings 2MM Vt Hdr Conn .05AuLF 4Ckt | 0 |
|
Buy Now |
Part Details for 1510134404
1510134404 CAD Models
1510134404 Part Data Attributes
|
1510134404
Molex
Buy Now
Datasheet
|
Compare Parts:
1510134404
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |