Part Details for 1510132006 by Molex
Overview of 1510132006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Electronic Manufacturing
Price & Stock for 1510132006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510132006-ND
|
DigiKey | 2MM VT HDR CONN .76AULF 6CKT Min Qty: 4800 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8697 | Buy Now |
DISTI #
1510132006
|
Avnet Americas | Conn Shrouded 6 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: 1510132006) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6542 / $0.8442 | Buy Now |
DISTI #
000000000005725675
|
Sager | Headers & Wire Housings 2MM Vt Hdr Conn .76AuLF 6Ckt Min Qty: 4800 | 0 |
|
$0.8307 / $0.9443 | Buy Now |
DISTI #
1510132006
|
Avnet Abacus | (Alt: 1510132006) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1510132006
1510132006 CAD Models
1510132006 Part Data Attributes
|
1510132006
Molex
Buy Now
Datasheet
|
Compare Parts:
1510132006
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |