-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4937
|
Newark | 2Mm Vt Hdr Conn .05Aulf 20Ckt Rohs Compliant: Yes |Molex 151013-4220 RoHS: Compliant Min Qty: 4560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
1510134220
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 1510134220) RoHS: Compliant Min Qty: 4560 Package Multiple: 760 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151013-4220
Molex
Buy Now
|
Compare Parts:
151013-4220
Molex
|
Samacsys Manufacturer | Molex |