-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
151013-2216 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4834
|
Newark | 2Mm Vt Hdr Conn .76Aulf 16Ckt Rohs Compliant: Yes |Molex 151013-2216 RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.6700 | Buy Now |
DISTI #
1510132216
|
Avnet Americas | Conn Shrouded HDR 16 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 1510132216) RoHS: Compliant Min Qty: 5280 Package Multiple: 880 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0603 / $1.2515 | Buy Now |
DISTI #
538-151013-2216
|
Mouser Electronics | Headers & Wire Housings 2MM Vt Hdr Conn .76AuLF 16Ckt RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
MOL151013-2216
|
Heilind Electronics | 2MM VT HDR CONN .76AULF 16CKT | Americas - 0 in Stock |
|
$1.3656 / $1.3860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151013-2216
Molex
Buy Now
Datasheet
|
Compare Parts:
151013-2216
Molex
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |