Part Details for 1510-20W2-115 by Amphenol Aerospace
Results Overview of 1510-20W2-115 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1510-20W2-115 Information
1510-20W2-115 by Amphenol Aerospace is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8415101RA | Texas Instruments | 8-Bit Identity/Magnitude Comparators 20-CDIP -55 to 125 | |
THVD1510D | Texas Instruments | 5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-SOIC -40 to 125 | |
PCI1510PGE | Texas Instruments | Single Slot PC CardBus Controller 144-LQFP 0 to 70 |
Price & Stock for 1510-20W2-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 600 |
|
RFQ |