Part Details for 151-4.9152M-20-05GR-TR by Oscilent Corp
Overview of 151-4.9152M-20-05GR-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166005GR-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
10127720-205GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, GW Compatible LCP, With Pegs, Tape and Reel. | |
10127721-105GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. |
Part Details for 151-4.9152M-20-05GR-TR
151-4.9152M-20-05GR-TR CAD Models
151-4.9152M-20-05GR-TR Part Data Attributes
|
151-4.9152M-20-05GR-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
151-4.9152M-20-05GR-TR
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, HC-49US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | ROHS COMPLIANT, HC-49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 5 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |