There are no models available for this part yet.
Overview of 151-10-328-00-005000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 151-10-328-00-005000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C3881
|
Newark | Standard Pin Header/Tube |Mill-Max 151-10-328-00-005000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $37.5700 | Buy Now | |
DISTI #
15110-32800005000-ND
|
DigiKey | CONN HDR DIP POST 28POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.8554 | Buy Now | |
DISTI #
575-15110328000050
|
Mouser Electronics | Headers & Wire Housings 28P DIP HDR OPEN FRAME .606L RoHS: Compliant | 0 |
|
$15.1800 / $16.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$18.1800 | Buy Now | ||
DISTI #
000000000000401258
|
Sager | Headers & Wire Housings 28P DIP HDR OPEN FRAME .606L Min Qty: 50 | 0 |
|
$8.5200 / $27.7900 | Buy Now |
CAD Models for 151-10-328-00-005000 by Mill-Max Mfg Corp
Part Data Attributes for 151-10-328-00-005000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
28
|