Part Details for 151-1-013-0-S-XS0-1685 by MPE-Garry GmbH
Overview of 151-1-013-0-S-XS0-1685 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74SSTVF16857PAG | Renesas Electronics Corporation | 14-Bit Registered Buffer with SSTL I/O | |
74SSTVN16859CPAG8 | Renesas Electronics Corporation | 13-Bit to 26-Bit Registered Buffer with SSTL I/O | |
SSTVA16857AG | Renesas Electronics Corporation | DDR 14-Bit Registered Buffer |
Part Details for 151-1-013-0-S-XS0-1685
151-1-013-0-S-XS0-1685 CAD Models
151-1-013-0-S-XS0-1685 Part Data Attributes
|
151-1-013-0-S-XS0-1685
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
151-1-013-0-S-XS0-1685
MPE-Garry GmbH
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.096 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 151-1-013-0-S-XS0-1685
This table gives cross-reference parts and alternative options found for 151-1-013-0-S-XS0-1685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151-1-013-0-S-XS0-1685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-2-013-0-F-XS0-0870 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-2-013-0-F-XS0-0870 |
150-2-013-0-S-XS0-1340 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-2-013-0-S-XS0-1340 |
150-2-013-0-F-XS0-0835 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-2-013-0-F-XS0-0835 |
150-1-013-0-F-XS0-0785 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-1-013-0-F-XS0-0785 |
151-1-013-0-S-XS0-2050 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 151-1-013-0-S-XS0-2050 |
150-2-013-0-S-XS0-1155 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-2-013-0-S-XS0-1155 |
150-1-013-0-F-XS0-1020 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-1-013-0-F-XS0-1020 |
150-2-013-0-F-XS0-1555 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-2-013-0-F-XS0-1555 |
150-1-013-0-F-XS0-1015 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-1-013-0-F-XS0-1015 |
150-2-013-0-F-XS0-0785 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 151-1-013-0-S-XS0-1685 vs 150-2-013-0-F-XS0-0785 |