Part Details for 151-03043 by HellermannTyton
Overview of 151-03043 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-G36-03-043 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
76350-304-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 151-03043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-151-03043-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$3.1558 / $7.2500 | Buy Now |
DISTI #
329-151-03043
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 1.42 - 2.0" Bundle Dia, 180 Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 20/bag RoHS: Compliant | 40 |
|
$3.1500 / $4.1800 | Buy Now |
DISTI #
71822869
|
RS | Ratchet P-Clamp, 1.38" - 2.01" Bundle Dia, 180 Short, 0.26" Hole Dia, Black | HellermannTyton 151-03043 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $6.9600 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 1.42 - 2.0" Bundle Dia - 180° Short - 0.26" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 20/bg RoHS: Compliant |
160 In Stock |
|
$3.1100 / $4.0700 | Buy Now |
DISTI #
83144278
|
Verical | 151-03043 Min Qty: 20 Package Multiple: 20 Date Code: 2407 | Americas - 160 |
|
$4.3290 / $5.2910 | Buy Now |
DISTI #
151-03043
|
TTI | Cable Mounting & Accessories Ratchet P-Clamp, 1.42 - 2.0" Bundle Dia, 180 Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 20/bag RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 160 In Stock |
|
$3.2900 / $4.1400 | Buy Now |
DISTI #
000000000006070982
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 1.42 - 2.0 Bundle Dia, 180 Short, 0.26 Hole Dia, PA66HIRHSUV/ST/ZN, Black, 20/bag Min Qty: 20 | 0 |
|
$4.4100 / $5.7900 | Buy Now |
|
Master Electronics | Ratchet P-Clamp - 1.42 - 2.0" Bundle Dia - 180° Short - 0.26" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 20/bg RoHS: Compliant |
160 In Stock |
|
$3.1100 / $4.0700 | Buy Now |