Part Details for 151-03014 by HellermannTyton
Overview of 151-03014 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703014BF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703014BGC-XXX-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703014BYF1-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 151-03014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-151-03014-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK STUD MNT Min Qty: 160 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4669 | Buy Now |
DISTI #
329-151-03014
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180 Short, 0.33" Hole Dia, PA666V0/ST/ZN, Black, 160/ctn RoHS: Compliant | 131 |
|
$3.5900 / $5.5700 | Buy Now |
DISTI #
72394975
|
RS | Ratchet P-Clamp, .76 - 1.42" Bundle Dia, 180Deg, 0.33" Hole Dia, Black | HellermannTyton 151-03014 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7200 / $4.1000 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.76 - 1.42" Bundle Dia - 180° Short - 0.33" Hole Dia - PA666V0/ST/ZN - Black - 160/ctn RoHS: Compliant | 0 |
|
$2.8300 / $4.2500 | Buy Now |
DISTI #
000000000006269952
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 0.76 - 1.42 Bundle Dia, 180 Short, 0.33 Hole Dia, PA666V0/ST/ZN, Black, 160/ctn Min Qty: 160 | 0 |
|
$3.8600 / $4.1900 | Buy Now |
Part Details for 151-03014
151-03014 CAD Models
151-03014 Part Data Attributes
|
151-03014
HellermannTyton
Buy Now
|
Compare Parts:
151-03014
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |