Part Details for 151-03009 by HellermannTyton
Overview of 151-03009 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-6003009LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 12S 6HDP | |
10106262-1C03009LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 12LP 2P 12S |
Price & Stock for 151-03009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-151-03009-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK STUD MNT Min Qty: 140 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7174 | Buy Now |
DISTI #
329-151-03009
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 30 Long, 0.41" Hole Dia, PA666V0/SS304, Black, 140/ctn RoHS: Compliant | 0 |
|
$3.7800 / $4.7800 | Order Now |
DISTI #
72394970
|
RS | Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 30Deg, .41" Hole Dia, Black | HellermannTyton 151-03009 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $4.3300 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 1.38 - 2.01" Bundle Dia - 30° Long - 0.41" Hole Dia - PA666V0/SS304 - Black - 140/ctn RoHS: Compliant | 0 |
|
$2.9900 / $4.4900 | Buy Now |
DISTI #
000000000006269947
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01 Bundle Dia, 30 Long, 0.41 Hole Dia, PA666V0/SS304, Black, 140/ctn Min Qty: 140 | 0 |
|
$4.0800 / $4.4300 | Buy Now |