Part Details for 151-02980 by HellermannTyton
Overview of 151-02980 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-02980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-151-02980-ND
|
DigiKey | CONDUIT CLAMPS, SIZE 13, MOUNTIN Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2251 | Buy Now |
DISTI #
329-151-02980
|
Mouser Electronics | Cable Mounting & Accessories Conduit Clamps, Size 13, Mounting Hole 6.5 mm, Offset 40.5 mm, PA66, Black, 50/pkg RoHS: Compliant | 0 |
|
$0.9450 / $1.5700 | Order Now |
DISTI #
71959294
|
RS | Conduit Clamps, Size 13, Attach Hole Dia. 6.5, Offset 40.5, Black | HellermannTyton 151-02980 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.5400 | RFQ |
|
Onlinecomponents.com | Conduit Clamps - Size 13 - Mounting Hole 6.5 mm - Offset 40.5 mm - PA66 - Black - 50/pkg RoHS: Compliant | 0 |
|
$0.9080 / $1.3650 | Buy Now |
DISTI #
000000000006070967
|
Sager | Cable Mounting & Accessories Conduit Clamps, Size 13, Mounting Hole 6.5 mm, Offset 40.5 mm, PA66, Black, 50/pkg Min Qty: 500 | 0 |
|
$1.2100 / $1.3200 | Buy Now |