Part Details for 151-02014 by HellermannTyton
Overview of 151-02014 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-02014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-02014-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 140 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0046 | Buy Now |
DISTI #
329-15102014
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180 Med, 0.41" Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn RoHS: Compliant | 0 |
|
$4.1800 / $4.4600 | Order Now |
DISTI #
71258599
|
RS | Ratchet P-Clamp, 1.38-2" Bundle Dia, 0.41" Hole Dia, 180 Med, Black, 140/ctn | HellermannTyton 151-02014 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $4.6000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.2100 / $4.8800 | Buy Now | |
DISTI #
000000000005623208
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01 Bundle Dia, 180 Med, 0.41 Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn Min Qty: 140 | 0 |
|
$4.3200 / $4.7000 | Buy Now |