Part Details for 151-02012 by HellermannTyton
Overview of 151-02012 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-02012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-02012-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 2100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5032 | Buy Now |
DISTI #
329-15102012
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180 Med, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
DISTI #
71258597
|
RS | Ratchet P-Clamp, 1.38-2" Bundle Dia, 0.26" Hole Dia, 180 Med, Black, 140/ctn | HellermannTyton 151-02012 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $4.6000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.1700 / $8.9200 | Buy Now | |
DISTI #
151-02012
|
TTI | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180 Med, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 140 Container: Each | Americas - 0 |
|
$3.3400 / $3.4000 | Buy Now |
DISTI #
000000000005623206
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01 Bundle Dia, 180 Med, 0.26 Hole Dia, PA66HIRHSUV/SS304, Black, 140/ctn Min Qty: 2100 | 0 |
|
$4.3200 | Buy Now |